需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.780 (CNY14.4414) |
| 10+ | CNY11.510 (CNY13.0063) |
产品信息
产品概述
MAX20403 is an automotive 36V, 2.5A/3.5A, fully integrated synchronous buck converter with integrated high-side and low-side switches. Voltage quality can be monitored by observing the PGOOD signal. This IC can operate in dropout by running at 99% duty cycle, making them ideal for automotive and industrial applications. When SYNC is low, this automatically enter skip mode at light loads with an ultra-low quiescent current of 10μA at no load. The device has a spread-spectrum frequency modulation option designed to minimize EMI-radiated emissions due to the modulation frequency. Typical applications are automotive -ADAS systems, radar modules, infotainment, industrial, high-voltage DC-DC converters.
- Multiple functions for small size
- AEC-Q100 qualified
- Fixed 2.5ms internal soft-start, ±6% spread spectrum
- 42V load-dump tolerant, 2.1MHz switching frequency
- High precision for safety critical applications
- ±1.5% output voltage accuracy in FPWM, precision enable thresholds for fully
- Programmable UVLO thresholds
- Robust for the automotive environment, overtemperature, overvoltage and short-circuit protection
- Average current mode, forced-PWM and skip operation
- 3.3V output voltage, 3.5A maximum load current
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
固定
同步降压 (降压)
36V
3.5A
15引脚
3.3V
-
2.1MHz
-40°C
-
No SVHC (21-Jan-2025)
AEC-Q100
1输出
3V
3.5A
FC2QFN
表面安装
3.3V
-
-
125°C
AEC-Q100
FC2QFN
2.1MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书